Microchip DSC557-0333FE0

Clock Generator, 2.3 MHz to 460 MHz, 2 Outputs, 2.25 V to 3.6 V, 14 Pins, VQFN-EP
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC557-0333FE0.

Microchip

Datasheet24 pages3 years ago

Microchip SCT

CAD Models

Download Microchip DSC557-0333FE0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 2.71
$ 2.71
Stock
33,461
89,468
89,468
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-08-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

ECS InternationalECS-3953M-1000-AU-TR
Oscillator XO 100MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R
100MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Silicon LabSI50122-A2-GM
PLL Clock Generator Single 10-Pin TDFN EP Tube
ECS InternationalECS-3963-1000-AU-TR
Oscillator XO 100MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
Silicon LabSI50122-A4-GM
CLOCK GENERATOR, MEMS, 100MHz, CMOS, PDSO10
ECS InternationalECS-3951M-1000-AU-TR
Oscillator XO 100MHz ±100ppm 30pF HCMOS 60% 5V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Microchip DSC557-0333FE0 provided by its distributors.

Clock Generator, 2.3 MHz to 460 MHz, 2 Outputs, 2.25 V to 3.6 V, 14 Pins, VQFN-EP
MEMS PCIe Clock Generator, -20C-70C, 100ppm
Clock Generation, 100MHz, 2.5 to 3.3V, VQFN-14, RoHS
Microchip SCT
Clock Generator 14-Pin QFN Tube
MEMS OSC XO 100.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.