Microchip DSC2044FE1-H0003

Clock Generation, 460MHz, 2.5 to 3.3V, VQFN-14, RoHS
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC2044FE1-H0003.

Microchip

Datasheet6 pages12 years ago

Master Electronics

CAD Models

Download Microchip DSC2044FE1-H0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 3.48
Stock
98,320
92,804
Authorized Distributors
3
3
Case/Package
-
VQFN
Number of Pins
14
14
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
156.25 MHz
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Descriptions

Descriptions of Microchip DSC2044FE1-H0003 provided by its distributors.

Clock Generation, 460MHz, 2.5 to 3.3V, VQFN-14, RoHS
Microchip SCT
MEMS OSC XO 2.25V-3.6V 14SMD / HCSL XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
MEMS Clock Generator, -20C-70C, 50ppm
CRYSTAL OSCILLATOR CLOCK HSCL OUTPUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC2044FE1H0003