Microchip DSC1203CI3-100M0000T

MEMS OSC, LVDS, 100MHz, 20PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1203CI3-100M0000T.

Microchip

Datasheet34 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-98.93%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.411
Stock
53,637
41,463
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1203CI3-100M0000T provided by its distributors.

MEMS OSC, LVDS, 100MHz, 20PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator, 450MHz, 41mA, VDFN-6, RoHS
Microchip SCT
LOW JITTET MEMS OSC 100MHZ LVDS / 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
LOW JITTET MEMS OSC 100MHZ LVDS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.