Microchip DSC1124CI1-100.0000

Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1124CI1-100.0000.

Microchip

Datasheet28 pages6 years ago

Inventory History

3 month trend:
+207%

Alternate Parts

Price @ 1000
$ 1.133
$ 1.339
$ 1.339
Stock
52,186
109,947
109,947
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-03-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1124CI1-100.0000 provided by its distributors.

Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Mems Oscillator, Low Power, Hcsl, -40C-85C, 50Ppm, 3.2X2.5Mm6 Vdfn 3.2X2.5X0.9Mm Tube
MEMS OSC, HCSL, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
MEMS Crystal Oscillator 100MHz 6-Pin CDFN SMD Tube
Oscillator, 460MHz, 30mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 100.0000MHZ HCSL SMD
MEMS OSC XO 156.2500MHZ HCSL SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.