Microchip DSC1123NL5-125.0000

Mems Oscillator, Low Power, Lvds, -40C-105C, 10Ppm, 7.0X5.0Mm, 6 Vdfn 7X5X0.9Mm Tube
$ 2.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123NL5-125.0000.

Microchip

Datasheet25 pages2 years ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
+11.42%

Alternate Parts

Price @ 1000
$ 2.493
$ 2.243
$ 2.243
Stock
38,283
44,557
44,557
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
125 MHz
125 MHz
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1123NL5-125.0000 provided by its distributors.

Mems Oscillator, Low Power, Lvds, -40C-105C, 10Ppm, 7.0X5.0Mm, 6 Vdfn 7X5X0.9Mm Tube
Oscillator MEMS 125MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm
Oscillator, 460MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 125.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.