Microchip DSC1123CI5-150.0000

Mems Oscillator, Low Power, Lvds, -40C-85C, 10PPM, 3.2X2.5MM, 6 Vdfn 3.2X2.5X0.9MM Tube
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123CI5-150.0000.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.215
$ 2.215
$ 2.215
Stock
51,920
42,949
42,949
Authorized Distributors
6
6
6
Frequency
-
150 MHz
150 MHz
Frequency Stability
-
10 ppm
10 ppm
Max Supply Current
-
32 mA
32 mA
Operating Supply Voltage
-
-
-
Mount
-
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2044-10-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1123CI5-150.0000 provided by its distributors.

MEMS OSCILLATOR, LOW POWER, LVDS, -40C-85C, 10PPM, 3.2X2.5MM, 6 VDFN 3.2X2.5X0.9MM TUBE
Oscillator MEMS 150MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS OSC, LVDS, 150MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.