Microchip DSC1123CI2-212.5000T

Oscillator MEMS 212.5MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123CI2-212.5000T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
-69.44%

CAD Models

Download Microchip DSC1123CI2-212.5000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.8
Stock
59,627
80,356
Authorized Distributors
4
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
212.5 MHz
212.5 MHz
Min Supply Voltage
2.25 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-10-31
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Standard Clock Oscillators MEMS OSC XO 212.5000MHZ LVDS SMD
Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR

Descriptions

Descriptions of Microchip DSC1123CI2-212.5000T provided by its distributors.

Oscillator MEMS 212.5MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 25PPM
MEMS OSC, LVDS, 212.5MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Standard Clock Oscillators 3225 pkg -40-85C 25ppm 212.5000MHz
Oscillator, 460MHz, 25mA, VDFN-6, RoHS
Microchip SCT
Mems O H P S Lvds O -40C-85C 25 6 Vdfn 3.2 2.5 0.9 T/r
MEMS OSC XO 212.5000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.