Microchip DSC1123CI1-100.0000T

Oscillator MEMS 100MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123CI1-100.0000T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
-71.38%

CAD Models

Download Microchip DSC1123CI1-100.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.253
Stock
60,157
59,923
Authorized Distributors
5
5
Frequency
100 MHz
100 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
32 mA
32 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-01-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 100MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF CMOS 55% 2.5V/3.3V Automotive 6-Pin CDFN SMD Tube
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
Silicon Lab511FBA100M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
ECS InternationalECS-3518-1000-B-TR
ECS 3518 Series 3.2 x5 x1.3 mm 100 MHz 1.8 V ±50 ppm 0 to +70°C Clock Oscillator

Descriptions

Descriptions of Microchip DSC1123CI1-100.0000T provided by its distributors.

Oscillator MEMS 100MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1123
MEMS OSC, LVDS, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.