Microchip DSC1123BI5-148.5000T

Mems Oscillator, Low Power, Lvds, -40C-85C, 10Ppm, 5X3.2Mm, 6 Vdfn 3.2X5.0X0.9Mm T/r
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123BI5-148.5000T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
-35.71%

CAD Models

Download Microchip DSC1123BI5-148.5000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 2.348
Stock
75,749
46,056
Authorized Distributors
4
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
148.5 MHz
148.5 MHz
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-10-21
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 148.5MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Vdfn Mems Oscillator, High Perf, Single Lvds Output, -40C-105C, 10Ppm Rohs Compliant: Yes
Oscillator MEMS 135MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

Descriptions

Descriptions of Microchip DSC1123BI5-148.5000T provided by its distributors.

Mems Oscillator, Low Power, Lvds, -40C-85C, 10Ppm, 5X3.2Mm, 6 Vdfn 3.2X5.0X0.9Mm T/r
Oscillator MEMS 148.5MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
MEMS OSC, LVDS, 148.5MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator, 460MHz, 25mA, VDFN-6, RoHS
Microchip SCT
Standard Clock Oscillators -40C - 85C 10 ppm 148.5000MHz
MEMS OSC XO 148.5000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.