Microchip DSC1123AI5-322.2656

Oscillator MEMS 322.2656MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD Tube
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123AI5-322.2656.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-81.36%

CAD Models

Download Microchip DSC1123AI5-322.2656 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 2.82
Stock
39,826
57,166
Authorized Distributors
6
4
Frequency
322.2656 MHz
322.2656 MHz
Frequency Stability
10 ppm
10 ppm
Max Supply Current
32 mA
32 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-08-24
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Oscillator MEMS 300MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of Microchip DSC1123AI5-322.2656 provided by its distributors.

Oscillator MEMS 322.2656MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD Tube
MEMS Oscillator, 322.2656 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, DSC1123
MEMS OSC, LVDS, 322.2656MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.