Microchip DSC1123AI1-150.0000T

Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 50PPM
$ 1.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123AI1-150.0000T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
-99.64%

CAD Models

Download Microchip DSC1123AI1-150.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.462
$ 1.535
$ 1.535
Stock
64,787
55,856
55,856
Authorized Distributors
4
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
150 MHz
150 MHz
150 MHz
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Oscillator MEMS 150MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Mems Oscillator, High Perf, Single Lvds Output, -40C-105C, 50Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube
Oscillator MEMS 150MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD Tube
Silicon Lab511BBA155M520BAG
SMD Crystal Oscillator 155.52MHz 3.3V 15pF 6-Pin SMD Tray
HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 156.25MHZ, OE, SMD
SAW OSC 2.5V +/-50PPM -10~70C 250TR

Descriptions

Descriptions of Microchip DSC1123AI1-150.0000T provided by its distributors.

MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-85C, 50PPM
Oscillator MEMS 150MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD T/R
MEMS OSC, LVDS, 150MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator, 460MHz, 25mA, VDFN-6, RoHS
Microchip SCT
Mems O , H P , S Lvds O , -40C-85C, 50 6 Vdfn 7 5 0.9 T/r
MEMS OSC XO 150.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.