Microchip DSC1122CI2-133.3300T

Oscillator MEMS 133.33MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122CI2-133.3300T.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-71.38%

CAD Models

Download Microchip DSC1122CI2-133.3300T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.391
$ 1.43
Stock
59,685
204,202
Authorized Distributors
5
5
Frequency
133.33 MHz
133.33 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
58 mA
58 mA
Operating Supply Voltage
-
-
Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 133.33MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
MEMS Oscillator, 125 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.6 V, Pure Silicon ASDMP, LVPECL
Oscillator MEMS 125MHz ±25ppm (Stability) HCSL 52% 3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Silicon Lab510ABA125M000BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

Descriptions

Descriptions of Microchip DSC1122CI2-133.3300T provided by its distributors.

Oscillator MEMS 133.33MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Crystal Oscillator 133.33MHz 2.25V to 3.6V 0pF 6-Pin VDFN T/R
MEMS OSC, PECL, 133.33MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.