Microchip DSC1122CI1-125.0000T

MEMS OSC, PECL, 125MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122CI1-125.0000T.

Inventory History

3 month trend:
-65.37%

CAD Models

Download Microchip DSC1122CI1-125.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.269
$ 1.205
$ 1.205
Stock
56,780
46,895
46,895
Authorized Distributors
4
6
6
Frequency
125 MHz
125 MHz
125 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
58 mA
58 mA
58 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2049-04-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Introduction Date2024-04-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1122CI1-125.0000T provided by its distributors.

MEMS OSC, PECL, 125MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
CRYSTAL OSCILLATOR CLOCK LVPECL OUTPUT
MEMS OSC XO 125.0000MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.