Microchip DSC1122BI2-114.2850T

Mems Oscillator High Perf Single Lvpecl Output -40C-85C 25Ppm, 6 Vdfn 3.2X5.0X0.9Mm T/R
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122BI2-114.2850T.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1122BI2-114.2850T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.288
$ 1.29
Stock
30,598
58,655
Authorized Distributors
5
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
114.285 MHz
114.285 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 114.285MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R
Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 103.125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS Oscillator, 125 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.6 V, Pure Silicon ASDMP, LVPECL
Oscillator MEMS 125MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR

Descriptions

Descriptions of Microchip DSC1122BI2-114.2850T provided by its distributors.

Mems Oscillator High Perf Single Lvpecl Output -40C-85C 25Ppm, 6 Vdfn 3.2X5.0X0.9Mm T/R
Oscillator MEMS 114.285MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
MEMS OSC, PECL, 114.285MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator, 460MHz, 40mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 114.2850MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.