Microchip DSC1122BE1-156.2500

Oscillator MEMS 156.25MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122BE1-156.2500.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1122BE1-156.2500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.391
Stock
56,565
69,214
Authorized Distributors
4
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
156.25 MHz
156.25 MHz
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 156.25MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Mems Oscillator, High Perf, Single Lvpecl Output, -40C-85C, 50Ppm, 6 Vdfn 3.2X2.5X0.9Mm T/R
ECS InternationalECX-P37BN-156.2500
LVPECL Output Clock Oscillator, 156.25MHz Nom
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 7050, 50PPM, 2.5V, 156.25MHZ, OE, LVDS, SMD
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 50PPM, 2.5V, 156.25MHZ, OE, LVPECL, SMD

Descriptions

Descriptions of Microchip DSC1122BE1-156.2500 provided by its distributors.

Oscillator MEMS 156.25MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT -20C-70C 50PPM
MEMS OSC, PECL, 156.25MHz, 50PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm
Oscillator, 460MHz, 40mA, VDFN-6, RoHS
Microchip SCT
Mems O H P S Lvpecl O -20C-70C 50 6 Vdfn 3.2 5.0 0.9 Tube
MEMS OSC XO 156.2500MHZ LVPECL
MEMS OSC XO 155.5200MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.