Microchip DSC1122AI5-025.0020

Oscillator MEMS 25.002MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122AI5-025.0020.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1122AI5-025.0020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 2.172
$ 2.172
Stock
57,020
50,407
50,407
Authorized Distributors
6
4
4
Case/Package
SMD/SMT
-
-
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
25.002 MHz
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-02-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Oscillator MEMS 25.002MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 26MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1122AI5-025.0020 provided by its distributors.

Oscillator MEMS 25.002MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT-40C-85C10PPM
MEMS OSC, PECL, 25.002MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator, 460MHz, 40mA, VDFN-6, RoHS
Microchip SCT
OSC MEMS 25.0020MHZ LVPECL SMD
MEMS OSC XO 156.2539MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.