
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000112682 | 550 | 330 | 17h | ||||||||
| Onlinecomponents.com | DSC1121CM1-025.0000 | 0 | 25 | Bulk | ||||||||
| RFMW | DSC1121CM1-025.0000 | 0 | 1 | Bulk | 6h | |||||||
| Microchip | DSC1121CM1-025.0000 | 0 | 25 | Tube | 2h | |||||||
| Master Electronics | DSC1121CM1-025.0000 | 0 | 25 |
Download Microchip DSC1121CM1-025.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1121CM1-025.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: