
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DSC1121CL1-024.0000T | 0 | 1K | Tape & Reel | ||||||||
| Microchip | DSC1121CL1-024.0000T | 0 | 100 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | DSC1121CL1-024.0000T | 0 | 250 | Bulk | ||||||||
| RFMW | DSC1121CL1-024.0000T | 0 | 1 | Bulk | 22h | |||||||
| Master Electronics | DSC1121CL1-024.0000T | 0 | 250 |
Download Microchip DSC1121CL1-024.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1121CL1-024.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: