
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1121BI2-100.0000T | 4,149 | 100 | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | DSC1121BI2-100.0000T | 0 | 250 | Bulk | ||||||||
| Master Electronics | DSC1121BI2-100.0000T | 0 | 250 | |||||||||
| Avnet | DSC1121BI2-100.0000T | 0 | 1K | 18h | ||||||||
| Verical | DSC1121BI2-100.0000T | 1,376 | 250 |
Download Microchip DSC1121BI2-100.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1121BI2-100.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: