Microchip DSC1121BI2-012.0000

Mems Oscillator, Low Jitter, 12MHZ, Lvcmos, -40C-85C, 25PPM, 5X3.2MM 6 Vdfn 3.2X5.0X0.9MM Tube
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1121BI2-012.0000.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+32.14%

Alternate Parts

Price @ 1000
$ 0.85
$ 0.851
Stock
74,944
43,492
Authorized Distributors
6
4
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-10-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1121BI2-012.0000 provided by its distributors.

MEMS OSCILLATOR, LOW JITTER, 12MHZ, LVCMOS, -40C-85C, 25PPM, 5X3.2MM 6 VDFN 3.2X5.0X0.9MM TUBE
MEMS OSC, LVCMOS, 12MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm
MEMS Crystal Oscillator 12MHz 4-Pin SMD Tube
CMOS 2.25V 3.6V 35mA 15pF ¡À25ppm 12MHz VDFN-6 5mm*3.2mm*900¦Ìm
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC LOW JITTER 12MHZ LVCMOS
MEMS OSC XO 12.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.