Microchip DSC1121AI5-125.0032

Oscillator MEMS 125.0032MHz ±10ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1121AI5-125.0032.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+72.25%

CAD Models

Download Microchip DSC1121AI5-125.0032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.512
$ 1.512
Stock
67,733
80,758
80,758
Authorized Distributors
4
6
6
Frequency
125.0032 MHz
-
-
Frequency Stability
10 ppm
-
-
Max Supply Current
35 mA
-
-
Operating Supply Voltage
-
-
-
Mount
Standard, Surface Mount
-
-

Supply Chain

Projected EOL Date2039-01-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1121AI5-125.0032 provided by its distributors.

Oscillator MEMS 125.0032MHz ±10ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 10Ppm, 6 Vdfn 3.2X5.0X0.9Mm Tube
Crystal Oscillator 125.0032MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube
MEMS OSC, LVCMOS, 125.0032MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.