
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1104CI1-027.0000 | 0 | 25 | Tube | 1h | |||||||
| Onlinecomponents.com | DSC1104CI1-027.0000 | 0 | 165 | Bulk | ||||||||
| Avnet | DSC1104CI1-027.0000 | 0 | 660 | 21h | ||||||||
| Master Electronics | DSC1104CI1-027.0000 | 0 | 165 | |||||||||
| Worldway Electronics | DSC1104CI1-027.0000 | 14,571 | 7 | 18h |
Download datasheets and manufacturer documentation for Microchip DSC1104CI1-027.0000.
Download Microchip DSC1104CI1-027.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1104CI1-027.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1104CI1-027.0000.