Microchip DSC1104CE2-027.0000T

Oscillator MEMS 27MHz ±25ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD T/R
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1104CE2-027.0000T.

Microchip

Datasheet28 pages6 years ago

Inventory History

3 month trend:
-63.88%

CAD Models

Download Microchip DSC1104CE2-027.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.23
$ 1.23
Stock
75,807
71,629
71,629
Authorized Distributors
6
6
6
Frequency
27 MHz
-
-
Frequency Stability
-
-
-
Max Supply Current
40 mA
-
-
Operating Supply Voltage
-
-
-
Mount
-
-
-

Supply Chain

Projected EOL Date2044-09-06
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1104CE2-027.0000T provided by its distributors.

Oscillator MEMS 27MHz ±25ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD T/R
MEMS Oscillator, 27 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1104
MEMS OSC, HCSL, 27MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm
27 MHz XO (Standard) HCSL Oscillator 2.25V 3.6V Standby (Power Down) 6-VDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.