Microchip DSC1103DI2-048.0000

MEMS Clock Oscillator -- 48.000000MHz, LVDS, 6 Pin SMD, 25ppm, -40 to 85, 2.5 x 2.0mm
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103DI2-048.0000.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Future Electronics

RFMW

Inventory History

3 month trend:
-56.97%

Alternate Parts

Price @ 1000
$ 1.318
$ 1.323
Stock
57,253
38,690
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-09-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1103DI2-048.0000 provided by its distributors.

MEMS Clock Oscillator -- 48.000000MHz, LVDS, 6 Pin SMD, 25ppm, -40 to 85, 2.5 x 2.0mm
Oscillator MEMS 48MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS Oscillator, 48 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1103
MEMS OSC, LVDS, 48MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 48.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.