Microchip DSC1103CL2-052.0000

Oscillator MEMS 52MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CL2-052.0000.

Microchip

Datasheet25 pages2 years ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
+180%

Alternate Parts

Price @ 1000
$ 1.483
$ 1.36
$ 1.36
Stock
23,685
97,524
97,524
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1103CL2-052.0000 provided by its distributors.

Oscillator MEMS 52MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
MEMS OSC, LVDS, 52MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC LOW POWER LVDS -40C-105
MEMS OSC XO 52.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.