
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-DSC1103CI5-233.2090T-ND | 1,122 | 1 | Strip | ||||||||
| Newark | DSC1103CI5-233.2090T | 0 | 1K | Tape & Reel | ||||||||
| Microchip | DSC1103CI5-233.2090T | 0 | 100 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | DSC1103CI5-233.2090T | 0 | 250 | Bulk | ||||||||
| Avnet | DSC1103CI5-233.2090T | 0 | 1K | 23h |
Download Microchip DSC1103CI5-233.2090T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1103CI5-233.2090T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: