Microchip DSC1103CI5-224.8200

Oscillator MEMS 224.82MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CI5-224.8200.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-91.00%

CAD Models

Download Microchip DSC1103CI5-224.8200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.54
Stock
54,620
60,085
Authorized Distributors
6
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
224.82 MHz
224.82 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm
MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-105C, 10PPM, 6 VDFN 2.0X2.5MM TUBE

Descriptions

Descriptions of Microchip DSC1103CI5-224.8200 provided by its distributors.

Oscillator MEMS 224.82MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS Oscillator High Perf Single LVDS Output -40C-85C 10ppm
MEMS OSC, LVDS, 224.82MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 224.8200MHZ LVDS SMD
MEMS OSC XO 156.2500MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC1103CI5224.8200