Microchip DSC1103CI5-125.0000

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CI5-125.0000.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.12
$ 1.978
Stock
62,867
45,216
Authorized Distributors
6
5
Case/Package
-
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
125 MHz
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-10-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1103CI5-125.0000 provided by its distributors.

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS OSCILLATOR, LOW POWER, LVDS, -40C-85C, 10PPM, 3.2X2.5MM, 6 VDFN 3.2X2.5X0.9MM TUBE
MEMS Oscillator, 125 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1103
MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 125.0000MHZ LVDS SMD
MEMS OSC XO 106.2500MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.