Microchip DSC1103CI5-075.0300T

Oscillator MEMS 75.03MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
$ 1.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CI5-075.0300T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.949
$ 2.12
$ 2.12
Stock
56,872
54,582
54,582
Authorized Distributors
4
4
4
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
75 MHz
75 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip DSC1103CI5-075.0300T provided by its distributors.

Oscillator MEMS 75.03MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
MEMS OSC, LVDS, 75.03MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC LOW POWER LVDS -40C-85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.