Microchip DSC1103CI2-050.0000T

Oscillator MEMS 50MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CI2-050.0000T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
-75.76%

CAD Models

Download Microchip DSC1103CI2-050.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.36
Stock
77,599
33,752
Authorized Distributors
6
5
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-08-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1103CI2-050.0000T provided by its distributors.

Oscillator MEMS 50MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
MEMS OSC, LVDS, 50MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
LVDS 2.25V 3.63V 32mA 2pF ¡À25ppm 50MHz 3.2mm*2.5mm*900¦Ìm
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 50.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.