Microchip DSC1103CE2-156.2500T

Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CE2-156.2500T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Inventory History

3 month trend:
-15.44%

CAD Models

Download Microchip DSC1103CE2-156.2500T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.495
$ 1.495
Stock
56,803
61,558
61,558
Authorized Distributors
4
5
5
Frequency
156.25 MHz
156.25 MHz
156.25 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
32 mA
32 mA
32 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2044-08-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
MEMS Configurable Oscillator, CMOS, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDC Series
HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -40 TO 85C, 7050, 25PPM, 3.3V, 156.25MHZ, OE, SMD
Oscillator XO 156.25MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1103CE2-156.2500T provided by its distributors.

Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Low-Jitter Precision LVDS Oscillator 156.25MHz ±25ppm 2.25V to 3.63V 6-Pin VDFN T/R
MEMS OSC, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.