Microchip DSC1102NE1-148.5000T

Oscillator MEMS 148.5MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
$ 1.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102NE1-148.5000T.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-77.36%

CAD Models

Download Microchip DSC1102NE1-148.5000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.462
$ 1.568
Stock
56,650
65,184
Authorized Distributors
4
6
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-03-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1102NE1-148.5000T provided by its distributors.

Oscillator MEMS 148.5MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
Low-Jitter Precision LVPECL Oscillator 148.5MHz ±50ppm 2.25V to 3.6V 6-Pin VDFN T/R
MEMS OSC, PECL, 148.5MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.