Microchip DSC1102AE1-125.0000

Low-Jitter Precision LVPECL Oscillator 125MHz ±50ppm 2.25V to 3.6V 6-Pin VDFN Tube
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102AE1-125.0000.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-99.63%

CAD Models

Download Microchip DSC1102AE1-125.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.39
$ 1.39
Stock
31,550
82,828
82,828
Authorized Distributors
4
6
6
Frequency
125 MHz
-
-
Frequency Stability
50 ppm
-
-
Max Supply Current
58 mA
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
-
-

Supply Chain

Projected EOL Date2044-02-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1102AE1-125.0000 provided by its distributors.

Low-Jitter Precision LVPECL Oscillator 125MHz ±50ppm 2.25V to 3.6V 6-Pin VDFN Tube
Oscillator MEMS 125MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
MEMS OSC, PECL, 125MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.