Microchip DSC1101DM2-025.0000T

MEMS Precision CMOS Oscillator 25MHz 2.25V to 3.6V 15pF 4-Pin VDFN T/R
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101DM2-025.0000T.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-3.52%

Alternate Parts

Price @ 1000
$ 1.071
$ 1.056
Stock
39,313
66,941
Authorized Distributors
6
6
Case/Package
-
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
25 MHz
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-03-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1101DM2-025.0000T provided by its distributors.

MEMS Precision CMOS Oscillator 25MHz 2.25V to 3.6V 15pF 4-Pin VDFN T/R
MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 25.0000 MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.