Microchip DSC1101DM1-033.3333

Mems Oscillator High Perf Single Cmos Output -55C-125C 50PPM
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101DM1-033.3333.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

CAD Models

Download Microchip DSC1101DM1-033.3333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 1.015
$ 1.015
Stock
64,681
1,202,650
1,202,650
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
33.3333 MHz
33.333 MHz
33.333 MHz
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-02-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Oscillator MEMS 33.3333MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm
MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -55C-125C 50PPM
CTS ComponentsCB3LV-3I-33M3333
CB3LV Series 33.3333Mhz 3.3V 50ppm -40°C ~ 85°C 7.00mm x 5.00mm Oscillator
CTS ComponentsCB3LV-3C-33M3333
SMD Crystal Oscillator 33.3333MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator MEMS 30MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1101DM1-033.3333 provided by its distributors.

MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -55C-125C 50PPM
MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm
Oscillator MEMS 33.3333MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Automotive 6-Pin VDFN SMD Tube
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 33.3333MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.