Microchip DSC1101DL3-PROG

Low-Jitter Precision CMOS Oscillator with Standby 2.3MHz to 170MHz 20ppm 6-Pin VDFN
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101DL3-PROG.

Microchip

Datasheet31 pages2 years ago
Datasheet31 pages11 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.864
$ 1.24
$ 1.24
Stock
36,860
56,890
56,890
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-05-24
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1101DL3-PROG provided by its distributors.

Low-Jitter Precision CMOS Oscillator with Standby 2.3MHz to 170MHz 20ppm 6-Pin VDFN
MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.