Microchip DSC1101DI5-026.0000

Oscillator MEMS 26MHz ±10ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101DI5-026.0000.

Microchip

Datasheet31 pages2 years ago
Datasheet31 pages11 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+177%

CAD Models

Download Microchip DSC1101DI5-026.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.228
Stock
71,987
117,232
Authorized Distributors
4
6
Frequency
-
26 MHz
Frequency Stability
-
10 ppm
Max Supply Current
-
35 mA
Operating Supply Voltage
-
-
Mount
-
Standard, Surface Mount

Supply Chain

Projected EOL Date2044-01-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip DSC1101DI5-026.0000 provided by its distributors.

Oscillator MEMS 26MHz ±10ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS OSC, LVCMOS, 26MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm
MEMS OSCILLATOR, HIGH PERF, SINGLE CMOS OUTPUT, -40C-85C, 10PPM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.