Microchip DSC1101DE2-008.0000T

MEMS OSC, LVCMOS, 8MHz, 25PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101DE2-008.0000T.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-15.02%

Alternate Parts

Price @ 1000
$ 0.778
$ 0.778
$ 0.778
Stock
45,768
62,392
62,392
Authorized Distributors
4
6
6
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
8 MHz
8 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-07-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1101DE2-008.0000T provided by its distributors.

MEMS OSC, LVCMOS, 8MHz, 25PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm
Oscillator, 150MHz, 5mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 8.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.