Microchip DSC1101CE2-025.0000T

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101CE2-025.0000T.

Microchip

Datasheet31 pages2 years ago
Datasheet31 pages11 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-68.18%

Alternate Parts

Price @ 1000
$ 0.81
$ 0.806
$ 0.806
Stock
81,111
56,418
56,418
Authorized Distributors
5
5
5
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
25 MHz
25 MHz
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1101CE2-025.0000T provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm
CMOS Output Clock Oscillator, 25MHz Nom
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 25.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.