Microchip DSC1101CE1-100.0000

MEMS OSC, LVCMOS, 100MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101CE1-100.0000.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-71.87%

Alternate Parts

Price @ 1000
$ 0.767
$ 0.763
Stock
48,622
90,525
Authorized Distributors
6
4
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1101CE1-100.0000 provided by its distributors.

MEMS OSC, LVCMOS, 100MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm
MEMS Crystal Oscillator 100MHz 3.3V 15pF 6-Pin VDFN Tube
MEMS OSCILLATOR, LOW JITTER, 100MHZ, LVCMOS, -20C-70C, 50PPM, 3.2X2.5MM 6 VDFN 3.2X2.5X0.9MM TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.