
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000111433 | 144 | 288 | 18h | ||||||||
| Microchip | DSC1101BI5-010.0000 | 2,271 | 25 | Tube | 1h | |||||||
| Onlinecomponents.com | DSC1101BI5-010.0000 | 0 | 126 | Bulk | ||||||||
| Avnet | DSC1101BI5-010.0000 | 0 | 504 | 6h | ||||||||
| Master Electronics | DSC1101BI5-010.0000 | 0 | 126 |
Download Microchip DSC1101BI5-010.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1101BI5-010.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: