Microchip DSC1101BE5-024.5760T

Oscillator MEMS 24.576MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD T/R
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101BE5-024.5760T.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.259
$ 1.391
$ 1.391
Stock
67,447
92,665
92,665
Authorized Distributors
4
6
6
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
24.576 MHz
24.576 MHz
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-09-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1101BE5-024.5760T provided by its distributors.

Oscillator MEMS 24.576MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD T/R
MEMS OSC, LVCMOS, 24.576MHz, 10PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 24.5760MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.