
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1033CE2-002.0480T | 0 | 1K | Tape & Reel | 1h | |||||||
| Worldway Electronics | DSC1033CE2-002.0480T | 20,898 | 7 | Tape & Reel | 10h | |||||||
| AERI | DSC1033CE2-002.0480T | 9,437 | 17h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | DSC1033CE2-002.0480T | Contact | >1wk | |||||||||
| Klychip | DSC1033CE2-002.0480T | Contact | 1 | >1w |
Download datasheets and manufacturer documentation for Microchip DSC1033CE2-002.0480T.
Download Microchip DSC1033CE2-002.0480T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1033CE2-002.0480T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1033CE2-002.0480T.