
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ASV-2.048MHZ-ERS-T | 1,276 | 1K | Tape & Reel | ||||||||
| DigiKey | 535-14457-1-ND | 669 | 1 | Cut Tape | ||||||||
| TTI | ASV-2.048MHZ-ERS-T | 0 | 1K | Tape & Reel | 5h | |||||||
| Braemac Americas - Symmetry Electronics | ASV-2.048MHZ-ERS-T | 0 | 3h | |||||||||
| Onlinecomponents.com | ASV-2.048MHZ-ERS-T | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for Abracon ASV-2.048MHZ-ERS-T.
Download Abracon ASV-2.048MHZ-ERS-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon ASV-2.048MHZ-ERS-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASV-2.048MHZ-ERS-T.