Microchip DSC1003DI5-025.0000

Mems Oscillator, Low Power, Lvcmos, -40C-85C, 10PPM, 2.5X2.0MM, 4 Vdfn 2.0X2.5MM Tube
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1003DI5-025.0000.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-96.68%

Alternate Parts

Price @ 1000
$ 1.066
$ 2.427
$ 2.427
Stock
24,068
262,981
262,981
Authorized Distributors
5
6
6
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
4
2
2
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
25 MHz
25 MHz
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1003DI5-025.0000 provided by its distributors.

MEMS OSCILLATOR, LOW POWER, LVCMOS, -40C-85C, 10PPM, 2.5X2.0MM, 4 VDFN 2.0X2.5MM TUBE
MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 25MHz ±10ppm (Stability) 25pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
Oscillator, 150MHz, 6mA, VDFN-4, RoHS
Microchip SCT
Microchip DSC1003DI5-025.0000 振荡器
RS APAC
MEMS OSC 50MHZ LVCMOS 25PPM 2.5X
MEMS OSC XO 25.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.