Microchip DSC1003BL3-032.7680

MEMS Crystal Oscillator 32.768MHz 1.8V to 3.3V 15pF 4-Pin CDFN Tube
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1003BL3-032.7680.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-99.67%

Alternate Parts

Price @ 1000
$ 0.921
$ 0.947
Stock
44,240
73,663
Authorized Distributors
6
4
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-11-11
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSC1003BL3-032.7680 provided by its distributors.

MEMS Crystal Oscillator 32.768MHz 1.8V to 3.3V 15pF 4-Pin CDFN Tube
MEMS OSC, LVCMOS, 32.768MHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm
MEMS OSCILLATOR, LOW POWER, 32.768MHZ, LVCMOS, -40C-105C, 20PPM, 5X3.2MM 4 VDFN 3.2X5.0X0.9MM TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.