Microchip DSC1001DL5-150.0000

MEMS Crystal Oscillator 150MHz 1.8V to 3.3V 15pF 4-Pin CDFN Tube
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001DL5-150.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-95.88%

Alternate Parts

Price @ 1000
$ 1.277
$ 2.328
$ 2.328
Stock
33,770
28,020
28,020
Authorized Distributors
6
6
6
Frequency
-
150 MHz
150 MHz
Frequency Stability
-
10 ppm
10 ppm
Max Supply Current
-
15 mA
15 mA
Operating Supply Voltage
-
3.6 V
3.6 V
Mount
-
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-11-02
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001DL5-150.0000 provided by its distributors.

MEMS Crystal Oscillator 150MHz 1.8V to 3.3V 15pF 4-Pin CDFN Tube
MEMS OSC, LVCMOS, 150MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
1.7V~3.6V ¡À10ppm 150MHz VDFN-4 2.5mm*2mm*900¦Ìm
MEMS OSC XO 150.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.