
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000009313 | 2,000 | 1K | 9h | ||||||||
| Newark | DSC1001CL2-027.0000T | 0 | 1K | Tape & Reel | ||||||||
| Microchip | DSC1001CL2-027.0000T | 0 | 100 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | DSC1001CL2-027.0000T | 0 | 250 | Bulk | ||||||||
| Avnet | DSC1001CL2-027.0000T | 0 | 1K | 1d |
Download datasheets and manufacturer documentation for Microchip DSC1001CL2-027.0000T.
Download Microchip DSC1001CL2-027.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip DSC1001CL2-027.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1001CL2-027.0000T.