Microchip DSC1001CI2-066.6666B

Low-Power Precision CMOS Oscillator 66.6666MHz 1.7V to 3.6V 25ppm 4-Pin Surface Mount Bulk
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CI2-066.6666B.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+279%

CAD Models

Download Microchip DSC1001CI2-066.6666B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.729
$ 0.729
Stock
80,269
40,161
40,161
Authorized Distributors
6
6
6
Frequency
66.6666 MHz
66.6666 MHz
66.6666 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
7.2 mA
7.2 mA
7.2 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-09-02
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MEMS Oscillator, 64 MHz, SMD, 7mm x 5mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 66.667 MHz, SMD, 7mm x 5mm, 25 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 66MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 60MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 66.666MHz ±25ppm (Stability)CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±25ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1001CI2-066.6666B provided by its distributors.

Low-Power Precision CMOS Oscillator 66.6666MHz 1.7V to 3.6V 25ppm 4-Pin Surface Mount Bulk
MEMS OSC, LVCMOS, 66.6666MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
CMOS 1.7V 3.6V 7.2mA 15pF ¡À25ppm 66.6666MHz 3.2mm*2.5mm*900¦Ìm
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 66.6666MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.