Microchip DSC1001CI2-007.3728

MEMS ROHS3Compliant Standby (Power Down) Active Oscillator 55/45% -40C~85C 2ns 16.6mA
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CI2-007.3728.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
+144%

CAD Models

Download Microchip DSC1001CI2-007.3728 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.749
Stock
81,931
66,490
Authorized Distributors
6
5
Frequency
-
7.3728 MHz
Frequency Stability
-
25 ppm
Max Supply Current
-
6.3 mA
Operating Supply Voltage
-
-
Mount
-
Surface Mount

Supply Chain

Projected EOL Date2044-08-05
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001CI2-007.3728 provided by its distributors.

MEMS ROHS3Compliant Standby (Power Down) Active Oscillator 55/45% -40C~85C 2ns 16.6mA
MEMS OSC, LVCMOS, 7.3728MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
Standard Clock Oscillators MEMS Oscillator Lower Power 25ppm
Oscillator MEMS 7.3728MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Mems Osc, Lvcmos, 7.3728Mhz, 25Ppm, 1.8-3.3V, -40 To 85C, 3.2 X 2.5Mm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology DSC1001CI2-007.3728

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.